Part Details for G311P838ACX104K3R2GB by Kyocera AVX Components
Overview of G311P838ACX104K3R2GB by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G311P838ACX104K3R2GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G311P838ACX104K3R2
|
Avnet Americas | Capacitor Ceramic 0.1uF 100V X7R 10% SMD 0805 T/R - Tape and Reel (Alt: G311P838ACX104K3R2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |