Part Details for G3127 by Gainta Enclosures
Overview of G3127 by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3127
|
TME | Enclosure: multipurpose, X: 150mm, Y: 200mm, Z: 75mm, ABS, dark grey Min Qty: 1 | 403 |
|
$8.4600 / $11.2800 | Buy Now |