There are no models available for this part yet.
Overview of G313 by Gainta Enclosures
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10078991-G31-30ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Through Hole - Double row - 30 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for G313 by Gainta Enclosures
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G313
|
TME | Enclosure: multipurpose, X: 121mm, Y: 171mm, Z: 55mm, ABS, dark grey Min Qty: 1 | 0 |
|
$6.1800 / $8.2400 | RFQ |