Part Details for G3B-205S-DC4-30 (ALTERNATE: G3B205SDC430) by OMRON Industrial Automation
Overview of G3B-205S-DC4-30 (ALTERNATE: G3B205SDC430) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3B-205S-DC4-30 (ALTERNATE: G3B205SDC430)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71194071
|
RS | 100 to 240 VAC Rated Load Voltage 5A Max Plug-In Solid State Relay 4-30 VDC | Omron Automation G3B-205S-DC4-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$157.3400 / $196.6800 | Buy Now |