Part Details for G3H-203S-VD DC4-24 (ALTERNATE: G3H203SVDDC424) by OMRON Industrial Automation
Overview of G3H-203S-VD DC4-24 (ALTERNATE: G3H203SVDDC424) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3H-203S-VD DC4-24 (ALTERNATE: G3H203SVDDC424)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71194121
|
RS | 200VAC Load Voltage 3A Max Plug in Style SSR 4-24VDC Control With Indicator | Omron Automation G3H-203S-VD DC4-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.1500 / $52.6900 | RFQ |