G3M-202PL-US-4DC5
OMRON Corporation
Description: Trigger Output SSR, 1-Channel, 2000V Isolation, SIP-4

Overview of G3M-202PL-US-4DC5 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
68402-202PLF Amphenol Communications Solutions Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 02 Position, 2.54mm (0.100in) Pitch.
10025026-30202PLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch

CAD Models for G3M-202PL-US-4DC5 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G3M-202PL-US-4DC5 by OMRON Corporation

G3M-202PL-US-4DC5
OMRON Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OMRON CORP
Package Description
SIP-4
Reach Compliance Code
unknown
HTS Code
8541.40.95.00
Additional Feature
UL RECOGNIZED
Isolation Voltage-Max
2000 V
Number of Elements
1
On-State Current-Max
2 A
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
Want to compare parts?
  1. G3M-202PL-US-4DC5
    OMRON Corporation
    Trigger Output SSR, 1-Channel, 2000V Isolation, SIP-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G3M-202PL-US-4DC5 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G3M-202PL-US-4DC5 by OMRON Corporation

Select Manufacturer
Which Manufacturer of G3M-202PL-US-4DC5 would you like to use for your alert(s)?
  • Please alert me when G3M-202PL-US-4DC5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G3M-202PL-US-4DC5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G3M-202PL-US-4DC5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G3M-202PL-US-4DC5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G3M-202PL-US-4DC5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G3M-202PL-US-4DC5 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: