Part Details for G3MC201PDC12 by OMRON Industrial Automation
Overview of G3MC201PDC12 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3MC201PDC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Solid State Relay 14.4V DC-IN 1A 264V AC-OUT 4-Pin SIP Module RoHS: Compliant |
117 In Stock |
|
$3.5800 / $5.4300 | Buy Now |
|
Master Electronics | Solid State Relay 14.4V DC-IN 1A 264V AC-OUT 4-Pin SIP Module RoHS: Compliant |
117 In Stock |
|
$3.5800 / $5.4300 | Buy Now |