Part Details for G3MC202PLVDDC5 by OMRON Industrial Automation
Overview of G3MC202PLVDDC5 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3MC202PLVDDC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Solid State Relay 6V DC-IN 2A 264V AC-OUT 4-Pin SIP Module RoHS: Compliant | 0 |
|
$4.4600 / $6.7700 | Buy Now |
|
Master Electronics | Solid State Relay 6V DC-IN 2A 264V AC-OUT 4-Pin SIP Module RoHS: Compliant | 0 |
|
$4.4600 / $6.7700 | Buy Now |