Part Details for G3NA-205B-AC200-240 by OMRON Corporation
Overview of G3NA-205B-AC200-240 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9520-5BCPZ-REEL7 | Analog Devices | 12/24-Output Clock Generator | |
ADUM6020-5BRIZ-RL | Analog Devices | isoPower 5kV, LowEMI, 500mW pw | |
EV1HMC8205BF10 | Analog Devices | Eval Board Assembly |
Price & Stock for G3NA-205B-AC200-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3NA205BAC200240
|
Avnet Americas | SOLID STATE RELAY - Bulk (Alt: G3NA205BAC200240) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for G3NA-205B-AC200-240
G3NA-205B-AC200-240 CAD Models
G3NA-205B-AC200-240 Part Data Attributes
|
G3NA-205B-AC200-240
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3NA-205B-AC200-240
OMRON Corporation
Trigger Output SSR, 1-Channel, 2500V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL CERTIFIED | |
Configuration | SINGLE | |
Input Type | AC | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 27 mm | |
Overall Length | 58 mm | |
Surface Mount | NO |
Alternate Parts for G3NA-205B-AC200-240
This table gives cross-reference parts and alternative options found for G3NA-205B-AC200-240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3NA-205B-AC200-240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G3NA-205BAC200-240 | Trigger Output SSR, 1-Channel, 2500V Isolation, | OMRON Corporation | G3NA-205B-AC200-240 vs G3NA-205BAC200-240 |
G3M-203PLDC24 | Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4 | OMRON Corporation | G3NA-205B-AC200-240 vs G3M-203PLDC24 |
G3NA-205B-DC5-24 | Trigger Output SSR, 1-Channel, 2500V Isolation, | OMRON Corporation | G3NA-205B-AC200-240 vs G3NA-205B-DC5-24 |
G3M-203P-4DC5 | Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4 | OMRON Corporation | G3NA-205B-AC200-240 vs G3M-203P-4DC5 |
G3NA-205B-AC100-120 | Trigger Output SSR, 1-Channel, 2500V Isolation, | OMRON Corporation | G3NA-205B-AC200-240 vs G3NA-205B-AC100-120 |
G3M-203PL-4DC12 | Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4 | OMRON Corporation | G3NA-205B-AC200-240 vs G3M-203PL-4DC12 |
G3M-203P-4DC12 | Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4 | OMRON Corporation | G3NA-205B-AC200-240 vs G3M-203P-4DC12 |
G3M-203PL-4DC24 | Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4 | OMRON Corporation | G3NA-205B-AC200-240 vs G3M-203PL-4DC24 |
G3NA-205BDC5-24 | Trigger Output SSR, 1-Channel, 2500V Isolation, | OMRON Corporation | G3NA-205B-AC200-240 vs G3NA-205BDC5-24 |
G3M-203PDC12 | Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4 | OMRON Corporation | G3NA-205B-AC200-240 vs G3M-203PDC12 |