Part Details for G3NA-220B 5-24DC by OMRON Corporation
Overview of G3NA-220B 5-24DC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3NA-220B 5-24DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M2455
|
Newark | Ssr, 20A, 24V, 19Vac-264Vac, Contact Configuration:-, Load Current:20A, Operating Voltage Max:264Vac, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:19Vac, Control Voltage Min:5Vdc, Rohs Compliant: Yes |Omron G3NA-220B 5-24DC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for G3NA-220B 5-24DC
G3NA-220B 5-24DC CAD Models
G3NA-220B 5-24DC Part Data Attributes
|
G3NA-220B 5-24DC
OMRON Corporation
Buy Now
|
Compare Parts:
G3NA-220B 5-24DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |