Part Details for G3NA-220B-AC100-120 by OMRON Americas
Overview of G3NA-220B-AC100-120 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5220BNZ10 | Analog Devices | 7-BIT RDAC U/D CONTROL | |
AD5220BRMZ10-REEL7 | Analog Devices | 7-BIT RDAC WITH UP/DWN CONTROL | |
ADUM3220BRZ-RL7 | Analog Devices | 4A,Dual Ch Gate Drvr 7V Nomina |
Price & Stock for G3NA-220B-AC100-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000231162
|
Sager | Solid State Relays - Industrial Mount Photocoupler 100-120VAC w/Indic | 0 |
|
Buy Now |