Part Details for G3NA-240B-UTU AC100-240 by OMRON Corporation
Overview of G3NA-240B-UTU AC100-240 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LVC240BTELL-E | Renesas Electronics Corporation | RD74LVC-B Series, , / | |
LVC16240BTEL-E | Renesas Electronics Corporation | RD74LVC-B Series, , / | |
LVC240BFPEL-E | Renesas Electronics Corporation | RD74LVC-B Series |
Price & Stock for G3NA-240B-UTU AC100-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3NA240BUTUAC10024
|
Avnet Americas | Solid State Relay 40A 100V to 240V Screw Terminal - Bulk (Alt: G3NA240BUTUAC10024) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.2566 / $74.5038 | Buy Now |
DISTI #
653-G3NA240BUTAC1240
|
Mouser Electronics | Solid State Relays - Industrial Mount Solid State Relay RoHS: Compliant | 4 |
|
$77.9700 / $87.6800 | Buy Now |