Part Details for G3NA-290B-UTU-2 5-24VDC by OMRON Corporation
Overview of G3NA-290B-UTU-2 5-24VDC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3NA-290B-UTU-2 5-24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3NA-290B-5-24
|
TME | Relay: solid state, Ucntrl: 5÷24VDC, 90A, 24÷240VAC, -30÷80°C Min Qty: 1 | 2 |
|
$110.7800 / $127.4400 | Buy Now |