G3NA-425B-UTU-2 DC5-24 BY OMZ
OMRON Corporation

Overview of G3NA-425B-UTU-2 DC5-24 BY OMZ by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MD27C64-25/B Rochester Electronics LLC Replacement for Intel part number MD27C64-25. Buy from authorized manufacturer Rochester Electronics.
MR27C64-25/B Rochester Electronics LLC Replacement for Intel part number MR27C64-25. Buy from authorized manufacturer Rochester Electronics.
SK425B Coilcraft Inc Super Kit, 0201DS chip inductors, RoHS, halogen-free

Price & Stock for G3NA-425B-UTU-2 DC5-24 BY OMZ by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
Newark Slim I/O Ssr, 200-480Vac, 25A, Panel, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:480Vac, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:200Vac, Control Rohs Compliant: Yes |Omron G3NA-425B-UTU-2 DC5-24 BY OMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $91.2100
  • 5 $87.4400
  • 10 $85.5400
  • 25 $76.8400
  • 50 $71.5000
  • 100 $68.1900
$68.1900 / $91.2100 Buy Now

CAD Models for G3NA-425B-UTU-2 DC5-24 BY OMZ by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G3NA-425B-UTU-2 DC5-24 BY OMZ by OMRON Corporation

G3NA-425B-UTU-2 DC5-24 BY OMZ
OMRON Corporation
-
-
Samacsys Manufacturer
Omron Electronics
Want to compare parts?
  1. G3NA-425B-UTU-2 DC5-24 BY OMZ
    OMRON Corporation
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G3NA-425B-UTU-2 DC5-24 BY OMZ by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G3NA-425B-UTU-2 DC5-24 BY... by OMRON Corporation

Select Manufacturer
Which Manufacturer of G3NA-425B-UTU-2 DC5-24 BY... would you like to use for your alert(s)?
  • Please alert me when G3NA-425B-UTU-2 DC5-24 BY... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G3NA-425B-UTU-2 DC5-24 BY... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G3NA-425B-UTU-2 DC5-24 BY... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G3NA-425B-UTU-2 DC5-24 BY... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G3NA-425B-UTU-2 DC5-24 BY....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G3NA-425B-UTU-2 DC5-24 BY OMZ by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: