Part Details for G3NA-D210B 5-24DC by OMRON Corporation
Overview of G3NA-D210B 5-24DC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3NA-D210B 5-24DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M7461
|
Newark | Ssr, 10A, Contact Configuration:-, Load Current:10A, Operating Voltage Max:220Vdc, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:4Vdc, Control Voltage Min:5Vdc, Control Voltage Max:24Vdc, Rohs Compliant: Yes |Omron G3NA-D210B 5-24DC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$47.0100 / $65.6000 | Buy Now |
Part Details for G3NA-D210B 5-24DC
G3NA-D210B 5-24DC CAD Models
G3NA-D210B 5-24DC Part Data Attributes
|
G3NA-D210B 5-24DC
OMRON Corporation
Buy Now
|
Compare Parts:
G3NA-D210B 5-24DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |