-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3NAD210BUTUDC524
|
Avnet Americas | SSR, 10A, DC LOAD, TUV MARK - Bulk (Alt: G3NAD210BUTUDC524) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.2648 / $62.5464 | Buy Now |
DISTI #
653-G3NAD210BUTUD524
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR 10A DC LOAD TUV MARK RoHS: Compliant | 831 |
|
$56.1500 / $69.8900 | Buy Now |
DISTI #
65017794
|
Verical | Solid State Relay 5mA 32V DC-IN 10A 220V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$78.3671 / $88.8080 | Buy Now |
DISTI #
G3NAD210BUTUDC524
|
Avnet Americas | SSR, 10A, DC LOAD, TUV MARK - Bulk (Alt: G3NAD210BUTUDC524) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.2648 / $62.5464 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 18 |
|
$92.4592 | Buy Now |
DISTI #
G3NAD210BUTUDC524
|
Avnet Americas | SSR, 10A, DC LOAD, TUV MARK - Bulk (Alt: G3NAD210BUTUDC524) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.2648 / $62.5464 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 2 |
|
$24.0322 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy