Part Details for G3NE-220T-2-USDC24 by OMRON Corporation
Overview of G3NE-220T-2-USDC24 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-220TGBB | Coilcraft Inc | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | |
1008HS-220TJL | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0805HS-220TJBC | Coilcraft Inc | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 |
Price & Stock for G3NE-220T-2-USDC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G3NE220T2USDC24
|
Mouser Electronics | Solid State Relays - Industrial Mount | 0 |
|
$27.6200 / $36.8200 | Order Now |
Part Details for G3NE-220T-2-USDC24
G3NE-220T-2-USDC24 CAD Models
G3NE-220T-2-USDC24 Part Data Attributes
|
G3NE-220T-2-USDC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3NE-220T-2-USDC24
OMRON Corporation
Trigger Output SSR, 1-Channel, 2000V Isolation, COMPACT PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | COMPACT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Isolation Voltage-Max | 2000 V | |
Number of Elements | 1 | |
On-State Current-Max | 20 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |