Part Details for G3NE-220T-USDC5 by OMRON Americas
Overview of G3NE-220T-USDC5 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-220TGBB | Coilcraft Inc | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | |
1008HS-220TJL | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0805HS-220TJBC | Coilcraft Inc | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 |
Price & Stock for G3NE-220T-USDC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000044591
|
Sager | Solid State Relays - Industrial Mount Min Qty: 1 | 0 |
|
$24.3300 / $30.4100 | Buy Now |