Part Details for G3NE-220TL-USDC24 by OMRON Americas
Overview of G3NE-220TL-USDC24 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129187-52220TLF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Hole, Vertical, 4 Row, 80 Positions, 2mm (0.079inch), Stacking height 13.05mm (0.514inch), Tail length 2.0mm (0.079inch). | |
10131319-204220TLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Black Color, 20 Positions, LCP, Non GW Compatible, Tape and Reel with cap. | |
10131319-041220TLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 4 Positions, LCP, Non GW Compatible, Tape and Reel with cap. |
Price & Stock for G3NE-220TL-USDC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000231188
|
Sager | Solid State Relays - Industrial Mount Min Qty: 1 | 0 |
|
$24.3300 / $30.4100 | Buy Now |