Part Details for G3PA-220B-VD-XDC5-24 by OMRON Corporation
Overview of G3PA-220B-VD-XDC5-24 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5220BNZ10 | Analog Devices | 7-BIT RDAC U/D CONTROL | |
AD5220BRMZ10-REEL7 | Analog Devices | 7-BIT RDAC WITH UP/DWN CONTROL | |
ADUM3220BRZ-RL7 | Analog Devices | 4A,Dual Ch Gate Drvr 7V Nomina |
Price & Stock for G3PA-220B-VD-XDC5-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G3PA220BVDXDC524
|
Mouser Electronics | Solid State Relays - PCB Mount | 7 |
|
$103.3900 / $123.3800 | Buy Now |
Part Details for G3PA-220B-VD-XDC5-24
G3PA-220B-VD-XDC5-24 CAD Models
G3PA-220B-VD-XDC5-24 Part Data Attributes
|
G3PA-220B-VD-XDC5-24
OMRON Corporation
Buy Now
|
Compare Parts:
G3PA-220B-VD-XDC5-24
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |