Part Details for G3PA-240B-VD 5-24DC by OMRON Corporation
Overview of G3PA-240B-VD 5-24DC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LVC240BTELL-E | Renesas Electronics Corporation | RD74LVC-B Series, , / | |
LVC16240BTEL-E | Renesas Electronics Corporation | RD74LVC-B Series, , / | |
LVC240BFPEL-E | Renesas Electronics Corporation | RD74LVC-B Series |
Price & Stock for G3PA-240B-VD 5-24DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3PA-240BVD5-24
|
TME | Relay: solid state, Ucntrl: 5÷24VDC, 40A, 24÷240VAC, G3PA, 1-phase Min Qty: 1 | 5 |
|
$133.3200 / $153.2200 | Buy Now |