Part Details for G3PB-215B-2H-VD by OMRON Corporation
Overview of G3PB-215B-2H-VD by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G3PB-215B-2H-VD
G3PB-215B-2H-VD CAD Models
G3PB-215B-2H-VD Part Data Attributes
|
G3PB-215B-2H-VD
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3PB-215B-2H-VD
OMRON Corporation
Trigger Output SSR, 2-Channel, 2500V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, WITH ZERO CROSSOVER CIRCUIT | |
Configuration | SEPARATE, 2 ELEMENTS | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |