There are no models available for this part yet.
Overview of G3PC-220B-VD-X DC12-24 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1220B | Analog Devices | LTC3225EDDB DEMO BOARD- 150mA | |
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 |
Price & Stock for G3PC-220B-VD-X DC12-24 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
653-G3PC220VDXDC1224
|
Mouser Electronics | Solid State Relays - Industrial Mount Omron | 0 |
|
$210.0600 / $260.0000 | Order Now |
CAD Models for G3PC-220B-VD-X DC12-24 by OMRON Corporation
Part Data Attributes for G3PC-220B-VD-X DC12-24 by OMRON Corporation
G3PC-220B-VD-X DC12-24
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
G3PC-220B-VD-X DC12-24OMRON CorporationVS
-