Part Details for G3PE-225BL DC12-24 (ALTERNATE: G3PE225BLDC1224) by OMRON Industrial Automation
Overview of G3PE-225BL DC12-24 (ALTERNATE: G3PE225BLDC1224) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3PE-225BL DC12-24 (ALTERNATE: G3PE225BLDC1224)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71194244
|
RS | 25 A, 100 to 240 VAC Univerisal Mount SSR 12-24VDC Control Single Phase | Omron Automation G3PE-225BL DC12-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.7400 / $83.4200 | RFQ |