Part Details for G3PE-245B 12-24DC by OMRON Corporation
Overview of G3PE-245B 12-24DC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3PE-245B 12-24DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3PE245BDC1224
|
TME | Relay: solid state, Ucntrl: 12÷24VDC, 45A, 100÷240VAC, -30÷80°C Min Qty: 1 | 0 |
|
$128.8200 / $148.0400 | RFQ |