Part Details for G3PE-535B-3N DC12-24 (ALTERNATE: G3PE535B3NDC1224) by OMRON Industrial Automation
Overview of G3PE-535B-3N DC12-24 (ALTERNATE: G3PE535B3NDC1224) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3PE-535B-3N DC12-24 (ALTERNATE: G3PE535B3NDC1224)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70179200
|
RS | 35A at 200 to 480VAC 3-Phase SSR ZeroCross w/Heat Sink DIN Mount, G3PE Series | Omron Automation G3PE-535B-3N DC12-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 6 |
|
$364.7700 | Buy Now |