Part Details for G3PJ-225B-PU DC12-24 by OMRON Corporation
Overview of G3PJ-225B-PU DC12-24 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3PJ-225B-PU DC12-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3PJ225BPUDC1224
|
Avnet Americas | 25A 1-PHASE SSR 240VAC PUSH IN - Bulk (Alt: G3PJ225BPUDC1224) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.7856 / $88.3008 | Buy Now |
DISTI #
653-G3PJ225BPUDC1224
|
Mouser Electronics | Solid State Relays - Industrial Mount 45A 1-phase SSR, z crs PhsIn RoHS: Compliant | 0 |
|
$78.7400 / $101.2300 | Order Now |
DISTI #
G3PJ225BPUDC1224
|
Avnet Americas | 25A 1-PHASE SSR 240VAC PUSH IN - Bulk (Alt: G3PJ225BPUDC1224) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.7856 / $88.3008 | Buy Now |
DISTI #
G3PJ225BPUDC1224
|
TME | Relay: solid state, Ucntrl: 12÷24VDC, 25A, 24÷240VAC, -30÷80°C Min Qty: 1 | 2 |
|
$92.4100 / $106.2000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 55 |
|
$117.1279 | Buy Now |
Part Details for G3PJ-225B-PU DC12-24
G3PJ-225B-PU DC12-24 CAD Models
G3PJ-225B-PU DC12-24 Part Data Attributes:
|
G3PJ-225B-PU DC12-24
OMRON Corporation
Buy Now
|
Compare Parts:
G3PJ-225B-PU DC12-24
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |