Part Details for G3R-OA202SZN-UTU 5-24DC by OMRON Corporation
Overview of G3R-OA202SZN-UTU 5-24DC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3R-OA202SZN-UTU 5-24DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3R-OA202SZN
|
TME | Relay: solid state, Ucntrl: 24VDC, 2A, 75÷264VAC, Series: G3R Min Qty: 1 | 18 |
|
$47.2300 / $54.2700 | Buy Now |