Part Details for G3ROA202SZNUTUDC524 by OMRON Industrial Automation
Overview of G3ROA202SZNUTUDC524 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3ROA202SZNUTUDC524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 15mA 32V DC-IN 2A 264V AC-OUT RoHS: Compliant |
14 In Stock 89 Factory Stock |
|
$36.5900 / $49.3400 | Buy Now |
|
Master Electronics | Relay SSR 15mA 32V DC-IN 2A 264V AC-OUT RoHS: Compliant |
14 In Stock 89 Factory Stock |
|
$36.5900 / $49.3400 | Buy Now |