Part Details for G3RV-202SL DC48 by OMRON Industrial Automation
Overview of G3RV-202SL DC48 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC489A-B | Analog Devices | LTC5507ES6 - HF to UHF Frequen | |
DC480A-E | Analog Devices | LTC3405AES6 - Thin SOT Synchro | |
DC488A | Analog Devices | LTC3250ES6-1.5 - High Efficien |
Price & Stock for G3RV-202SL DC48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W3089
|
Newark | 6Mm Ssr Ry Only Ac Out |Omron Industrial Automation G3RV-202SL DC48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2400 / $44.3400 | Buy Now |
DISTI #
G3RV-202SLDC48-ND
|
DigiKey | SSR RELAY SPST-NO 2A 100-240V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.9300 | Buy Now |
DISTI #
OMIG3RV-202SL DC48
|
Heilind Electronics | 6MM SSR RY ONLY AC OUT G3RV202SLDC48 | Americas - 0 in Stock |
|
Buy Now |