Part Details for G3RV-SL500-AL-C1D2 AC230 by OMRON Corporation
Overview of G3RV-SL500-AL-C1D2 AC230 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3821AC-1D2-33EE35.437431 | SiTime | SiT3821 voltage controlled oscillator | |
SiT3822AC-1D2-33EB250.000000 | SiTime | SiT3822 voltage controlled oscillator | |
SiT9120AC-1D2-25E106.250000 | SiTime | Standard Frequency ±10 to ±50 ppm Differential XO |
Price & Stock for G3RV-SL500-AL-C1D2 AC230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3RVSL500ALC1D2AC2
|
Avnet Americas | 6MM SSR AC OUT SPRING C1D2 - Bulk (Alt: G3RVSL500ALC1D2AC2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |