Part Details for G3RV-SR500-AL AC200 by OMRON Industrial Automation
Overview of G3RV-SR500-AL AC200 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3RV-SR500-AL AC200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y9382
|
Newark | Slim I/O Ssr, 75-264Vac, 2A, Dinrail, Contact Configuration:Spst-No, Load Current:2A, Operating Voltage Max:264Vac, Relay Mounting:Din Rail, Relay Terminals:Quick Connect, Switching Mode:Random Turn On, Operating Voltage Min:75Vac Rohs Compliant: Yes |Omron Industrial Automation G3RV-SR500-AL AC200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.8500 / $89.7200 | Buy Now |
DISTI #
OMIG3RV-SR500-AL AC200
|
Heilind Electronics | 6MM SSR AC OUT WRE PUSHIN G3RVSR500ALAC200 | Americas - 0 in Stock |
|
Buy Now |