Part Details for G3RV-ST500-D 48VAC/DC by OMRON Industrial Automation
Overview of G3RV-ST500-D 48VAC/DC by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3RV-ST500-D 48VAC/DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1379
|
Newark | Solid State Relay, 3A, 48V, Din/Panel Rohs Compliant: Yes |Omron Industrial Automation G3RV-ST500-D 48VAC/DC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4600 / $47.8700 | Buy Now |