Part Details for G3RV-ST500-D AC110 by OMRON Industrial Automation
Overview of G3RV-ST500-D AC110 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121A-C110001 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for G3RV-ST500-D AC110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK3485
|
Newark | Solid State Relay, 3A, 5Vdc To 24Vdc, Contact Configuration:-, Load Current:3A, Operating Voltage Max:26.4Vdc, Relay Mounting:Din Rail, Panel, Relay Terminals:Push In, Switching Mode:Dc Switch, Operating Voltage Min:3Vdc Rohs Compliant: Yes |Omron Industrial Automation G3RV-ST500-D AC110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.5800 / $75.5500 | Buy Now |
DISTI #
236-G3RV-ST500-DAC110-ND
|
DigiKey | RELAY GEN PURPOSE SPST 3A 110V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$71.0600 | Buy Now |
DISTI #
OMIG3RV-ST500-D AC110
|
Heilind Electronics | SLIM RLY, PNP TERM, AC110 G3RVST500DAC110 | Americas - 0 in Stock |
|
Buy Now |