Part Details for G3RV-ST500-D AC200 by OMRON Industrial Automation
Overview of G3RV-ST500-D AC200 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3RV-ST500-D AC200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK3486
|
Newark | Solid State Relay, 3A, 5Vdc To 24Vdc, Contact Configuration:-, Load Current:3A, Operating Voltage Max:26.4Vdc, Relay Mounting:Din Rail, Panel, Relay Terminals:Push In, Switching Mode:Dc Switch, Operating Voltage Min:3Vdc Rohs Compliant: Yes |Omron Industrial Automation G3RV-ST500-D AC200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.3600 / $72.9900 | Buy Now |
DISTI #
236-G3RV-ST500-DAC200-ND
|
DigiKey | RELAY GEN PURPOSE SPST 3A 200V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$68.9100 | Buy Now |
DISTI #
OMIG3RV-ST500-D AC200
|
Heilind Electronics | SLIM RLY, SCRW TERM, AC200 G3RVST500DAC200 | Americas - 0 in Stock |
|
Buy Now |