Part Details for G3RV-ST500-D-H DC24 by OMRON Industrial Automation
Overview of G3RV-ST500-D-H DC24 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2402A | Analog Devices | LT6237 ADC Driver Board - Driv | |
DC2417A-A | Analog Devices | LTC4367IMS8 Demo Board - UV, O | |
DC2423A-A | Analog Devices | LTM9100 Demo Board - Isolated |
Price & Stock for G3RV-ST500-D-H DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK3491
|
Newark | Solid State Relay, 3A, 5Vdc To 24Vdc, Contact Configuration:-, Load Current:3A, Operating Voltage Max:26.4Vdc, Relay Mounting:Din Rail, Panel, Relay Terminals:Push In, Switching Mode:Dc Switch, Operating Voltage Min:3Vdc Rohs Compliant: Yes |Omron Industrial Automation G3RV-ST500-D-H DC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.6900 / $76.8300 | Buy Now |
DISTI #
236-G3RV-ST500-D-HDC24-ND
|
DigiKey | RELAY GEN PURPOSE SPST 3A 24V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$72.1700 | Buy Now |
DISTI #
OMIG3RV-ST500-D-H DC24
|
Heilind Electronics | SLIM RLY, PNP TERM, DC24 G3RVST500DHDC24 | Americas - 0 in Stock |
|
Buy Now |