Part Details for G3RV-ST700-D AC200 (ALTERNATE: G3RVST700DAC200) by OMRON Industrial Automation
Overview of G3RV-ST700-D AC200 (ALTERNATE: G3RVST700DAC200) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3RV-ST700-D AC200 (ALTERNATE: G3RVST700DAC200)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74055736
|
RS | Power Relay, 200 VAC, 7.3 mA, SPDT, DIN Rail, Screw Term, G3RV-ST Series | Omron Automation G3RV-ST700-D AC200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$59.8000 / $74.7500 | RFQ |