Part Details for G3RZ-201SLN DC12 by OMRON Industrial Automation
Overview of G3RZ-201SLN DC12 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G3RZ-201SLN DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3RZ-201SLNDC12-ND
|
DigiKey | SSR RELAY SPST-NO 1A 3-264V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.3400 | Buy Now |
DISTI #
OMIG3RZ-201SLN DC12
|
Heilind Electronics | SOLID STATE RELAY G3RZ201SLNDC12 | Americas - 0 in Stock |
|
Buy Now |