Part Details for G3S06504A by Global Power Technologies Group
Overview of G3S06504A by Global Power Technologies Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3S06504A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3383-G3S06504ACT-ND
|
DigiKey | DIODE SIC 650V 11.5A TO220AC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
13 In Stock |
|
$1.4125 / $3.0200 | Buy Now |