Part Details for G3TB-OA203PZ-USDC5-24 by OMRON Corporation
Overview of G3TB-OA203PZ-USDC5-24 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G3TB-OA203PZ-USDC5-24
G3TB-OA203PZ-USDC5-24 CAD Models
G3TB-OA203PZ-USDC5-24 Part Data Attributes
|
G3TB-OA203PZ-USDC5-24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3TB-OA203PZ-USDC5-24
OMRON Corporation
Trigger Output SSR, 1-Channel, 4000V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |