Part Details for G3TC-IAC15AAC/DC240 by OMRON Corporation
Overview of G3TC-IAC15AAC/DC240 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2402A | Analog Devices | LT6237 ADC Driver Board - Driv | |
DC2403A | Analog Devices | LT6200 ADC Driver Board - Driv | |
DC2405A | Analog Devices | LTM2893 Demo Board - 100MHz SP |
Part Details for G3TC-IAC15AAC/DC240
G3TC-IAC15AAC/DC240 CAD Models
G3TC-IAC15AAC/DC240 Part Data Attributes
|
G3TC-IAC15AAC/DC240
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3TC-IAC15AAC/DC240
OMRON Corporation
Transistor Output SSR, 1-Channel, 4000V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for G3TC-IAC15AAC/DC240
This table gives cross-reference parts and alternative options found for G3TC-IAC15AAC/DC240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3TC-IAC15AAC/DC240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G3TC-IAC24AAC/DC240 | Transistor Output SSR, 1-Channel, 4000V Isolation | OMRON Corporation | G3TC-IAC15AAC/DC240 vs G3TC-IAC24AAC/DC240 |
G3TC-IAC5AC/DC120 | Transistor Output SSR, 1-Channel, 4000V Isolation | OMRON Corporation | G3TC-IAC15AAC/DC240 vs G3TC-IAC5AC/DC120 |
G3TC-IAC5AAC/DC240 | Transistor Output SSR, 1-Channel, 4000V Isolation | OMRON Corporation | G3TC-IAC15AAC/DC240 vs G3TC-IAC5AAC/DC240 |
G3TC-IAC24AC/DC120 | Transistor Output SSR, 1-Channel, 4000V Isolation | OMRON Corporation | G3TC-IAC15AAC/DC240 vs G3TC-IAC24AC/DC120 |