G3VM-101BR1
Description: Transistor Output SSR,

Overview of G3VM-101BR1 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for G3VM-101BR1 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # G3VM101BR1
Avnet Americas MOSFET Relay, SPST-NO (1 Form A), AC / DC, 100 V, 3.5 A, DIP-6, Through Hole - Bulk (Alt: G3VM101BR1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk 0
  • 200 $7.4592
  • 400 $7.2603
  • 800 $7.0614
  • 1,200 $6.8625
  • 1,600 $6.6138
  • 2,000 $6.4646
  • 20,000 $6.2657
$6.2657 / $7.4592 Buy Now
DISTI # 653-G3VM-101BR1
Mouser Electronics Solid State Relays - PCB Mount DA Signal Relay, MOSFET Relay, Higher power, 3.5-A switching with a 100-V load voltage, DIP6 package. Low 50 mO ON Resistance. RoHS: Compliant 30
  • 1 $8.4700
  • 10 $7.9500
  • 25 $6.7100
  • 100 $6.3600
  • 200 $6.2100
$6.2100 / $8.4700 Buy Now
DISTI # 000000000006154113
Sager Solid State Relays - PCB Mount DA Signal Relay, MOSFET Relay, Higher power, 3.5-A switching with a 100-V load voltage, DIP6 package. Low 50 mO ON Resistance. Min Qty: 200 0
  • 200 $7.1000
  • 400 $6.9100
$6.9100 / $7.1000 Buy Now
DISTI # G3VM101BR1
Avnet Abacus MOSFET Relay, SPST-NO (1 Form A), AC / DC, 100 V, 3.5 A, DIP-6, Through Hole (Alt: G3VM101BR1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S541201454152
Chip1Stop Solid State Relays RoHS: Compliant pbFree: Yes Container: Bulk 49
  • 1 $7.7900
  • 10 $7.3000
$7.3000 / $7.7900 Buy Now

CAD Models for G3VM-101BR1 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for G3VM-101BR1 by OMRON Corporation

G3VM-101BR1
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Samacsys Manufacturer
Omron Electronics
Additional Feature
UL RECOGNIZED
Configuration
SINGLE WITH BUILT-IN DIODE
Forward Current-Max
0.025 A
Input Type
DC
Isolation Voltage-Max
2500 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
On-State Current-Max
3.5 A
On-state Resistance-Max
0.08 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Output Circuit Type
MOSFET
Overall Height
3.65 mm
Overall Length
7.12 mm
Packing Method
TUBE
Surface Mount
NO
Want to compare parts?
  1. G3VM-101BR1
    OMRON Corporation
    Transistor Output SSR,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G3VM-101BR1 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G3VM-101BR1 by OMRON Corporation

Select Manufacturer
Which Manufacturer of G3VM-101BR1 would you like to use for your alert(s)?
  • Please alert me when G3VM-101BR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G3VM-101BR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G3VM-101BR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G3VM-101BR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G3VM-101BR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G3VM-101BR1 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: