Part Details for G3VM-101HR(TR) by OMRON Electronic Components LLC
Overview of G3VM-101HR(TR) by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-101HR(TR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9232
|
Newark | High Current Mos Fet T/R |Omron Electronic Components G3VM-101HR(TR) Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.6000 | Buy Now |
DISTI #
Z10311CT-ND
|
DigiKey | SSR RELAY SPST-NO 1.4A 0-100V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1752 In Stock |
|
$6.7045 / $12.1900 | Buy Now |
DISTI #
71560521
|
RS | High Current MOS FET T/R | Omron Electronic Components G3VM-101HR(TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6500 / $9.9500 | RFQ |
DISTI #
OMRG3VM-101HR(TR)
|
Heilind Electronics | HIGH CURRENT MOS FET TR SIGNAL RELAYS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Higher Power MOS FET RoHS: Compliant | 0 |
|
$6.8000 / $19.9500 | Buy Now |
|
Master Electronics | Higher Power MOS FET RoHS: Compliant | 0 |
|
$6.8000 / $19.9500 | Buy Now |