Part Details for G3VM-101HR by OMRON Corporation
Overview of G3VM-101HR by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-101HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7300
|
Newark | Mosfet Relay, Spst-No, 1.4A, 100V, Smd Rohs Compliant: Yes |Omron G3VM-101HR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$10.1400 / $12.6800 | Buy Now |
DISTI #
G3VM101HR
|
Avnet Americas | Relay SSR 20mA 1.48V DC-IN 1.1A 100V AC/DC-OUT 6-Pin SOP Stick - Rail/Tube (Alt: G3VM101HR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$6.7581 / $8.0454 | Buy Now |
DISTI #
653-G3VM-101HR
|
Mouser Electronics | Solid State Relays - PCB Mount 100V SPSTNO SOP6 SMT 1400mA .1ohm 70pF RoHS: Compliant | 112 |
|
$7.8500 / $12.4400 | Buy Now |
DISTI #
000000000003497037
|
Sager | Solid State Relays - PCB Mount 100V SPSTNO SOP6 SMT 1400mA .1ohm 70pF Min Qty: 300 | 0 |
|
$7.4500 | Buy Now |
Part Details for G3VM-101HR
G3VM-101HR CAD Models
G3VM-101HR Part Data Attributes
|
G3VM-101HR
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-101HR
OMRON Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.02 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 1.1 A | |
On-state Resistance-Max | 0.2 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 6.3 mm | |
Packing Method | TUBE | |
Surface Mount | YES |