-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4485
|
Newark | Mosfet Relay, Spst, 6A, 100V, Smd Rohs Compliant: Yes |Omron G3VM-101HR2(TR05) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.7200 / $10.1300 | Buy Now |
DISTI #
G3VM101HR2TR05
|
Avnet Americas | Relay SSR 30mA 1.8V DC-IN 6A 100V AC/DC-OUT 6-Pin SOP T/R - Tape and Reel (Alt: G3VM101HR2TR05) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.4188 / $5.2605 | Buy Now |
DISTI #
653-G3VM-101HR2-TR05
|
Mouser Electronics | Solid State Relays - PCB Mount MOSFET SOP 6-pin 3A 100V Low Ron RoHS: Compliant | 0 |
|
$4.9500 / $8.4900 | Order Now |
DISTI #
000000000006154119
|
Sager | Solid State Relays - PCB Mount MOSFET SOP 6-pin 3A 100V Low Ron | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G3VM-101HR2(TR05)
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-101HR2(TR05)
OMRON Corporation
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.025 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
On-state Resistance-Max | 0.065 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 6.3 mm | |
Packing Method | TAPE | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for G3VM-101HR2(TR05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3VM-101HR2(TR05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQV252GA | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, SMD, 6 PIN | Panasonic Electronic Components | G3VM-101HR2(TR05) vs AQV252GA |
AQV252GAX | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, SMD, 6 PIN | Panasonic Electronic Components | G3VM-101HR2(TR05) vs AQV252GAX |
AQV252GAZ | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, SMD, 6 PIN | Panasonic Electronic Components | G3VM-101HR2(TR05) vs AQV252GAZ |