Part Details for G3VM-21HR(TR) by OMRON Corporation
Overview of G3VM-21HR(TR) by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95521HRZ-T | Renesas Electronics Corporation | Hybrid Power Boost and Narrow VDC Configurations Combination Battery Charger with SMBus Interface | |
ISL95521HRZ | Renesas Electronics Corporation | Hybrid Power Boost and Narrow VDC Configurations Combination Battery Charger with SMBus Interface | |
G861B10212T9P21HR | Amphenol Communications Solutions | Protect Header 2.0mm Pitch STR DIP, 2x5Pin, 15u\\ Gold, NY4T, Latch Type, Tail=3.0mm, POST, Color-Black |
Price & Stock for G3VM-21HR(TR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM21HRTR
|
Avnet Americas | Relay SSR 20mA 1.48V DC-IN 2A 20V AC/DC-OUT 6-Pin SOP T/R - Tape and Reel (Alt: G3VM21HRTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$6.6246 / $7.8864 | Buy Now |
DISTI #
653-G3VM-21HRTR
|
Mouser Electronics | Solid State Relays - PCB Mount 20V SPST-NO SOP6 SMT 2500mA .02ohm 1000pF RoHS: Compliant | 2345 |
|
$6.6900 / $11.1600 | Buy Now |
DISTI #
000000000003125007
|
Sager | Solid State Relays - PCB Mount 20V SPST-NO SOP6 SMT 2500mA .02ohm 1000pF | 0 |
|
Buy Now |
Part Details for G3VM-21HR(TR)
G3VM-21HR(TR) CAD Models
G3VM-21HR(TR) Part Data Attributes
|
G3VM-21HR(TR)
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-21HR(TR)
OMRON Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Omron Electronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
On-state Resistance-Max | 0.025 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |