-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95521HRZ-T | Renesas Electronics Corporation | Hybrid Power Boost and Narrow VDC Configurations Combination Battery Charger with SMBus Interface | |
ISL95521HRZ | Renesas Electronics Corporation | Hybrid Power Boost and Narrow VDC Configurations Combination Battery Charger with SMBus Interface | |
G861B10212T9P21HR | Amphenol Communications Solutions | Protect Header 2.0mm Pitch STR DIP, 2x5Pin, 15u\\ Gold, NY4T, Latch Type, Tail=3.0mm, POST, Color-Black |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM21HR
|
Avnet Americas | Relay SSR 20mA 1.48V DC-IN 2A 20V AC/DC-OUT 6-Pin SOP Stick - Bulk (Alt: G3VM21HR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6246 / $7.8864 | Buy Now |
DISTI #
26R9862
|
Avnet Americas | Relay SSR 20mA 1.48V DC-IN 2A 20V AC/DC-OUT 6-Pin SOP Stick - Bulk (Alt: 26R9862) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$6.8400 | Buy Now |
DISTI #
653-G3VM-21HR
|
Mouser Electronics | Solid State Relays - PCB Mount 20V SPST-NO SOP6 SMT 2500mA .02ohm 1000p RoHS: Compliant | 14 |
|
$6.5700 / $8.4000 | Buy Now |
DISTI #
000000000003125006
|
Sager | Solid State Relays - PCB Mount 20V SPST-NO SOP6 SMT 2500mA .02ohm 1000p Min Qty: 300 | 0 |
|
$7.3000 | Buy Now |
DISTI #
C1S541200738419
|
Chip1Stop | Relay SSR 20mA 1.48V DC-IN 2A 20V AC/DC-OUT 6-Pin SOP Stick RoHS: Compliant pbFree: Yes Container: Tube | 200 |
|
$5.7800 / $7.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G3VM-21HR
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-21HR
OMRON Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Omron Electronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
On-state Resistance-Max | 0.025 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |