Part Details for G3VM-21LR by OMRON Electronic Components LLC
Overview of G3VM-21LR by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-21LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70H0673
|
Newark | Ssr, Mosfet, 20V, 200Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:20V, Load Current:160Ma, Mosfet Relay Package Style:Ssop-4, Relay Mounting:Surface Mount, Relay Terminals:Solder, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Omron Electronic Components G3VM-21LR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Z2075-ND
|
DigiKey | SSR RELAY SPST-NO 160MA 0-20V Min Qty: 1 Lead time: 14 Weeks Container: Strip |
237 In Stock |
|
$4.5641 / $7.8200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 30mA 1.3V DC-IN 0.16A 20V AC/DC-OUT 4-Pin SSOP RoHS: Compliant |
11 In Stock |
|
$14.7600 / $19.0400 | Buy Now |
DISTI #
G3VM-21LR
|
TME | Relay: solid state, SPST-NO, Icntrl: 30mA, 160mA, max.20VAC, SMT Min Qty: 1 | 0 |
|
$3.0900 / $4.2800 | RFQ |
|
Master Electronics | Solid State Relay 30mA 1.3V DC-IN 0.16A 20V AC/DC-OUT 4-Pin SSOP RoHS: Compliant |
11 In Stock |
|
$14.7600 / $19.0400 | Buy Now |