-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 128 |
|
$3.3208 / $5.3850 | Buy Now | |
DISTI #
G3VM-351A
|
TTI | Solid State Relays - PCB Mount 350V, SPST-NO, DIP4 PCB 120mA 35ohm 30pF RoHS: Compliant pbFree: Pb-Free Min Qty: 85 Package Multiple: 85 Container: Tube |
Americas - 85 In Stock |
|
$1.3600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 56 |
|
$2.5549 | Buy Now |
|
Velocity Electronics | Our Stock | 80 |
|
RFQ | |
DISTI #
G3VM-351A
|
Avnet Asia | Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC-OUT 4-Pin PDIP (Alt: G3VM-351A) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 40 Weeks, 0 Days | 20000 |
|
$2.3750 / $2.6761 | Buy Now |
|
Chip1Cloud | MOS FET Relays | SSR RELAY SPST-NO 120MA 0-350V | 7900 |
|
RFQ | |
DISTI #
C1S541200199595
|
Chip1Stop | Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC-OUT 4-Pin PDIP RoHS: Compliant pbFree: Yes Container: Tube | 3 |
|
$1.3000 | Buy Now |
DISTI #
4357092
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$1.6159 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G3VM-351A
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-351A
OMRON Corporation
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
This table gives cross-reference parts and alternative options found for G3VM-351A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3VM-351A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OCM446LDF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G3VM-351A vs OCM446LDF |
OCM416LDF-R2 | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G3VM-351A vs OCM416LDF-R2 |
OCM217CLF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | G3VM-351A vs OCM217CLF-R2 |
OCM437LD | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G3VM-351A vs OCM437LD |
LH1522AB | Solid State Relay, 2-Channel, 3800V Isolation | LSI Corporation | G3VM-351A vs LH1522AB |
OCM242CLF-R2 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G3VM-351A vs OCM242CLF-R2 |
LCA710L | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY | IXYS Integrated Circuits Division | G3VM-351A vs LCA710L |
OCM222LDF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G3VM-351A vs OCM222LDF-R1 |
OCM427DP | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G3VM-351A vs OCM427DP |
LBA127L | Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-8 | IXYS Corporation | G3VM-351A vs LBA127L |