G3VM-352F(TR)
Description: Transistor Output SSR, 2-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-8

Overview of G3VM-352F(TR) by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
D12352F20IV Renesas Electronics Corporation Microcontrollers for General Purpose System Control Applications (Non Promotion)
D12352F13IV Renesas Electronics Corporation Microcontrollers for General Purpose System Control Applications (Non Promotion)
D12352F20V Renesas Electronics Corporation Microcontrollers for General Purpose System Control Applications (Non Promotion)

CAD Models for G3VM-352F(TR) by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G3VM-352F(TR) by OMRON Corporation

G3VM-352F(TR)
OMRON Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
HTS Code
8541.40.95.00
Samacsys Manufacturer
Omron Electronics
Additional Feature
UL RECOGNIZED
Configuration
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.025 A
Isolation Voltage-Max
2500 V
Number of Elements
2
On-State Current-Max
0.1 A
On-state Resistance-Max
50 Ω
Operating Temperature-Max
65 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Want to compare parts?
  1. G3VM-352F(TR)
    OMRON Corporation
    Transistor Output SSR, 2-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-8
    VS

Related Parts for G3VM-352F(TR)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G3VM-352F(TR) by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G3VM-352F(TR) by OMRON Corporation

Select Manufacturer
Which Manufacturer of G3VM-352F(TR) would you like to use for your alert(s)?
  • Please alert me when G3VM-352F(TR) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G3VM-352F(TR) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G3VM-352F(TR) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G3VM-352F(TR) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G3VM-352F(TR).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G3VM-352F(TR) by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: